346-017-500-101

Heilind Number:EDA346-017-500-101
Manufacturer:EDAC
Manufacturer Number:346-017-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for optimal functionality, these connectors feature a single row with 17 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transmission even in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.