346-017-500-102

Heilind Number:EDA346-017-500-102
Manufacturer:EDAC
Manufacturer Number:346-017-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-500-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green hue. Designed for durability and high performance, these connectors feature a single row layout with 17 positions, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse applications. Upgrade your electronic projects with these robust connectors, available in a straight mount orientation, and experience efficient signal transfer.