346-017-500-604

Heilind Number:EDA346-017-500-604
Manufacturer:EDAC
Manufacturer Number:346-017-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-500-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your circuitry. Featuring a vibrant green color, these connectors guarantee visibility and easy identification. Crafted with precision, they offer a reliable amperage of 3 A, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, prioritizes safety and durability. With a single row layout and 17 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing offer convenient installation. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB connections with these high-quality and meticulously engineered connectors.