346-017-520-101

Heilind Number:EDA346-017-520-101
Manufacturer:EDAC
Manufacturer Number:346-017-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for efficiency, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row design and 17 positions, they offer seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts, they guarantee optimal conductivity with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of projects. Elevate your connectivity solutions with this essential component.