346-017-520-102

Heilind Number:EDA346-017-520-102
Manufacturer:EDAC
Manufacturer Number:346-017-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any environment. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Elevate your circuit board assembly with these green connectors, perfect for demanding industrial and commercial projects.