346-017-520-103

Heilind Number:EDA346-017-520-103
Manufacturer:EDAC
Manufacturer Number:346-017-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-103

Detailed Description

Enhance your PCB connections with these sleek Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a single row with 17 positions, providing ample space for secure attachments. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer superior durability and safety. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Their straight mount orientation simplifies installation, making them a perfect choice for various electronic applications. Elevate your connectivity game with these high-quality Card Edge Connectors.