346-017-520-104

Heilind Number:EDA346-017-520-104
Manufacturer:EDAC
Manufacturer Number:346-017-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors offer a contact rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and 17 positions, they provide seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality components.