346-017-520-107

Heilind Number:EDA346-017-520-107
Manufacturer:EDAC
Manufacturer Number:346-017-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 17 positions, offering optimal efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure reliable conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your circuit board. The vibrant green color adds a touch of visual distinction, while the straight mount orientation guarantees easy installation. Upgrade your connectivity solutions with these essential components, perfect for any project requiring top-notch performance and durability.