346-017-520-108

Heilind Number:EDA346-017-520-108
Manufacturer:EDAC
Manufacturer Number:346-017-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row design and a pitch of .125 inches, they provide a compact yet high-density solution for your connectivity needs. The 17 available positions offer ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Explore our range of connectors under the Products category for more options to enhance your PCB connections.