346-017-520-112

Heilind Number:EDA346-017-520-112
Manufacturer:EDAC
Manufacturer Number:346-017-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-112

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Boasting a vibrant Green color, they not only offer a visually appealing touch but also ensure reliable performance. With an amperage of 3A, these connectors provide efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row design with 17 positions, they are perfect for various PCB applications. The Copper Alloy contact material and .125-inch pitch further enhance their conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and dependable. Upgrade your connectivity solutions with these Card Edge Connectors.