346-017-520-158

Heilind Number:EDA346-017-520-158
Manufacturer:EDAC
Manufacturer Number:346-017-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-158

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also deliver outstanding functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from copper alloy, they ensure reliable and secure connections. The single-row design with 17 positions and a pitch of .125 inches guarantees precise alignment and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, these connectors are a must-have for your projects. Upgrade now and experience seamless connectivity like never before.