346-017-520-602

Heilind Number:EDA346-017-520-602
Manufacturer:EDAC
Manufacturer Number:346-017-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-602

Detailed Description

Enhance your electronic connections with these Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, they offer not just visual appeal but also top-notch functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material ensuring safety and reliability, these connectors can handle an amperage of 3 A. The Copper Alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Boasting 17 positions in a single row, they provide ample connectivity options. Their straight mount orientation allows for convenient setup, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your connector game with these high-quality components, a must-have for any electronics enthusiast or professional.