346-017-520-603

Heilind Number:EDA346-017-520-603
Manufacturer:EDAC
Manufacturer Number:346-017-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-603

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating meeting industry standards. With 17 positions and a single row layout, they offer ample room for connections while maintaining a compact form factor. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs, facilitating easy installation. Designed for straight mount orientation, they streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to power your innovations.