346-017-520-604

Heilind Number:EDA346-017-520-604
Manufacturer:EDAC
Manufacturer Number:346-017-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-604

Detailed Description

Enhance connectivity and streamline your PCB setup with our Card Edge Connectors. Designed for precision performance, these green connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in any application. With a single row configuration and 17 positions, they provide seamless board-to-board connectivity. The copper alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your system with this essential component, available in our extensive range of PCB connectors.