346-017-520-607

Heilind Number:EDA346-017-520-607
Manufacturer:EDAC
Manufacturer Number:346-017-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a single row design with 17 positions, these connectors offer seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they are ideal for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Experience enhanced performance and efficiency with our green-colored Card Edge Connectors.