346-017-520-612

Heilind Number:EDA346-017-520-612
Manufacturer:EDAC
Manufacturer Number:346-017-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Crafted from Copper Alloy, the contacts offer optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors provide versatility for various applications. Upgrade your connectivity solutions with our Card Edge Connectors.