346-017-520-658

Heilind Number:EDA346-017-520-658
Manufacturer:EDAC
Manufacturer Number:346-017-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration between boards. With a vibrant green color, these connectors not only offer visual appeal but also deliver reliable performance, boasting a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and secure connections. Featuring a single row layout with 17 positions and a .125-inch pitch, they ensure efficient data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your PCB setup with these high-quality connectors for seamless and efficient board-to-board connections.