346-017-520-678

Heilind Number:EDA346-017-520-678
Manufacturer:EDAC
Manufacturer Number:346-017-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-520-678

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors in vibrant Green ensure easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, they guarantee durability and reliable conductivity. Featuring a single row layout with 17 positions and a pitch of .125 inches, they offer efficient space utilization. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity with these essential components.