346-017-521-101

Heilind Number:EDA346-017-521-101
Manufacturer:EDAC
Manufacturer Number:346-017-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-101

Detailed Description

Enhance your connectivity solutions with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 17 positions, ideal for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse environments. Copper Alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation offers flexibility in positioning, making them essential components for your electronic projects. Elevate your connectivity standards with these green-colored connectors, a must-have in the realm of PCB design.