346-017-521-102

Heilind Number:EDA346-017-521-102
Manufacturer:EDAC
Manufacturer Number:346-017-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 17 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, these connectors guarantee reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. The vibrant green color adds a touch of style to your setup. Perfect for industrial or commercial applications, these connectors provide a sturdy and secure connection for your PCB needs.