346-017-521-103

Heilind Number:EDA346-017-521-103
Manufacturer:EDAC
Manufacturer Number:346-017-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic devices. Crafted with precision, these connectors feature a vibrant Green hue and offer a 3 A amperage for efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in various applications. With a single row design and 17 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for use in any environment. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects. Explore our full range of PCB connectors for more connectivity solutions.