346-017-521-104

Heilind Number:EDA346-017-521-104
Manufacturer:EDAC
Manufacturer Number:346-017-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-104

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 17 positions, ideal for various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring durability and safety. With a copper alloy contact material, these connectors offer reliable performance, even in demanding environments. The .125-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for straight mounting orientation, they guarantee easy installation. Operating within a wide temperature range from -40 to 105 °C, these connectors are versatile and dependable. Upgrade your connectivity solutions with these essential components.