346-017-521-107

Heilind Number:EDA346-017-521-107
Manufacturer:EDAC
Manufacturer Number:346-017-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into your electronic systems, they feature a single row configuration with 17 positions, ensuring efficient data transfer. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. The vibrant green color not only adds a visually appealing touch but also aids in quick identification during installation. Whether for commercial or industrial use, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with these essential components.