346-017-521-108

Heilind Number:EDA346-017-521-108
Manufacturer:EDAC
Manufacturer Number:346-017-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration and high performance. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety. With a single row design and 17 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105°C, these connectors are versatile and dependable. Explore our range of connectors and elevate your PCB assembly process with ease.