346-017-521-112

Heilind Number:EDA346-017-521-112
Manufacturer:EDAC
Manufacturer Number:346-017-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-112

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Featuring a vibrant Green hue, these connectors are not just visually striking but also deliver reliable performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure safe and efficient power transmission. The Copper Alloy contact material guarantees secure connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting 17 positions in a single row configuration, they provide ample space for your PCB assembly needs. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation and can withstand temperatures from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.