346-017-521-603

Heilind Number:EDA346-017-521-603
Manufacturer:EDAC
Manufacturer Number:346-017-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Each connector offers a single row of 17 positions, allowing for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment on the board. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors perform flawlessly even in demanding environments. Whether for industrial machinery or consumer electronics, trust in our connectors for secure and efficient board-to-board connections.