346-017-521-604

Heilind Number:EDA346-017-521-604
Manufacturer:EDAC
Manufacturer Number:346-017-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-604

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 17 positions for efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee reliable conductivity. Their straight mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your project with these high-quality connectors, a must-have for any electronic setup.