346-017-521-607

Heilind Number:EDA346-017-521-607
Manufacturer:EDAC
Manufacturer Number:346-017-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-607

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they boast a sleek and functional design suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, these connectors ensure reliable performance. With a single row layout and 17 positions, they facilitate seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality in diverse environments. Upgrade your PCB assemblies with these high-quality connectors and experience enhanced efficiency in your electronic systems.