346-017-521-608

Heilind Number:EDA346-017-521-608
Manufacturer:EDAC
Manufacturer Number:346-017-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-608

Detailed Description

Elevate your electronic connections with these innovative Card Edge Connectors. Designed for seamless integration on printed circuit boards, they boast a vibrant Green hue that adds a pop of color to your setup. Constructed from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance, even in challenging environments. With a single row configuration and a total of 17 positions, they offer ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're a tech enthusiast or a professional, these connectors are a must-have for any project. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand the test of time. Upgrade your setup with these high-quality Card Edge Connectors and experience seamless connectivity like never before.