346-017-521-678

Heilind Number:EDA346-017-521-678
Manufacturer:EDAC
Manufacturer Number:346-017-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-521-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimum performance, they feature a single row layout with 17 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green color, guarantees both reliability and visual appeal. Crafted from high-quality Copper Alloy, the contacts offer secure and efficient transmission with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Choose straight mount orientation for easy installation. Elevate your connectivity game with these essential components.