346-017-522-101

Heilind Number:EDA346-017-522-101
Manufacturer:EDAC
Manufacturer Number:346-017-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 17 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable operation in diverse environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Whether for industrial machinery or consumer electronics, these connectors provide a vital link for seamless functionality. Available in a sleek green color, they also add a touch of visual appeal to your electronic assemblies. Trust in our connectors to deliver exceptional performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with our Card Edge Connectors.