346-017-522-102

Heilind Number:EDA346-017-522-102
Manufacturer:EDAC
Manufacturer Number:346-017-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-102

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a sleek green finish. Designed for optimal performance, they feature a single row layout with 17 positions and a .125 inch pitch, perfect for streamlined integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they ensure reliable conductivity in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors offer both efficiency and durability. Whether for industrial or commercial applications, their straight mount orientation and .2 inch row spacing provide versatile installation options. Trust in their quality to streamline your Board to Board PCB connections seamlessly.