346-017-522-104

Heilind Number:EDA346-017-522-104
Manufacturer:EDAC
Manufacturer Number:346-017-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these 17-position connectors feature a single row layout with a pitch of .125 inches and a .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contact material, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a current rating of 3 A, these connectors offer optimal power transmission. Whether in straight mount orientation or paired with complementary Board to Board connectors, they are essential components for your electronic assembly projects. Elevate your connectivity standards with these high-quality connectors.