346-017-522-107

Heilind Number:EDA346-017-522-107
Manufacturer:EDAC
Manufacturer Number:346-017-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 17 positions, ensuring seamless integration on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a copper alloy contact material and a pitch of .125 inches, these connectors offer efficient power transmission at a maximum amperage of 3 A. Their straight mount orientation and convenient row spacing of .2 inches simplify installation, while their wide operating temperature range from -40 to 105°C ensures functionality under diverse conditions. Elevate your electronic assemblies with these high-quality connectors, a must-have in any professional or DIY project.