346-017-522-108

Heilind Number:EDA346-017-522-108
Manufacturer:EDAC
Manufacturer Number:346-017-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a single row for seamless integration, with 17 positions ensuring ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees both reliability and safety. Crafted with precision, the Copper Alloy contacts offer superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Their straight mount orientation further simplifies installation. Engineered to withstand extreme conditions, they boast an operating temperature range of -40 to 105°C, making them ideal for a wide range of applications. Elevate your PCB design with these essential components.