346-017-522-112

Heilind Number:EDA346-017-522-112
Manufacturer:EDAC
Manufacturer Number:346-017-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in diverse environments. Featuring a single row layout with 17 copper alloy contacts, they offer a high amperage rating of 3A, making them ideal for power-intensive applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and efficient board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our high-quality connectors to streamline your PCB assembly process.