346-017-522-158

Heilind Number:EDA346-017-522-158
Manufacturer:EDAC
Manufacturer Number:346-017-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-158

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 17 positions with a pitch of .125 inches, ensuring precise and reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, these connectors offer excellent conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, they are suitable for diverse industrial applications. The straight mount orientation and compact design make installation easy and space-saving. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have in any professional setup.