346-017-522-602

Heilind Number:EDA346-017-522-602
Manufacturer:EDAC
Manufacturer Number:346-017-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer both visual appeal and functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in demanding environments. The single-row design with 17 positions and a pitch of .125 inches allows for efficient signal transmission. These connectors are ideal for board-to-board connections, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors to streamline your connectivity needs.