346-017-522-603

Heilind Number:EDA346-017-522-603
Manufacturer:EDAC
Manufacturer Number:346-017-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-603

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a single row layout with 17 positions, ensuring seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power delivery with a 3A amperage capacity. With a pitch of .125 inches and row spacing of .2 inches, precise integration is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Whether you're a tech enthusiast or a professional in the field, these green connectors are the perfect choice to streamline your PCB setups. Trust in their straight mount orientation and robust construction to elevate the efficiency of your devices. Upgrade today and experience seamless connectivity like never before.