346-017-522-604

Heilind Number:EDA346-017-522-604
Manufacturer:EDAC
Manufacturer Number:346-017-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-604

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and offer a high amperage of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission. With a single row layout and 17 positions, they provide seamless integration for your PCB setup. The .125-inch pitch and .2-inch row spacing offer precise connection points. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with these high-quality components.