346-017-522-607

Heilind Number:EDA346-017-522-607
Manufacturer:EDAC
Manufacturer Number:346-017-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 17 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability even in harsh operating conditions, with an impressive amperage rating of 3 A. The contact material, Copper Alloy, offers excellent conductivity for efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and dependable board-to-board connections. Elevate your connectivity solutions with these essential components.