346-017-522-608

Heilind Number:EDA346-017-522-608
Manufacturer:EDAC
Manufacturer Number:346-017-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-608

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green color and a single row layout with 17 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation simplifies assembly, while an amperage rating of 3 A accommodates various power needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a versatile and essential component for your PCB setups. Trust in their quality for seamless signal transmission and secure board-to-board connections.