346-017-522-612

Heilind Number:EDA346-017-522-612
Manufacturer:EDAC
Manufacturer Number:346-017-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and 17 positions, they offer ample space for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of industrial applications. Trust in their straight mount orientation for secure installation, making them a valuable addition to your connector arsenal. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.