346-017-522-658

Heilind Number:EDA346-017-522-658
Manufacturer:EDAC
Manufacturer Number:346-017-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-658

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature a single row with 17 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for enhanced functionality and durability.