346-017-522-678

Heilind Number:EDA346-017-522-678
Manufacturer:EDAC
Manufacturer Number:346-017-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With a single row layout and 17 positions, they provide ample room for your circuitry needs. The Copper Alloy contacts ensure reliable and efficient power transmission, with a 3A amperage rating. At a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure insertion. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environmental conditions. Upgrade your PCB connections with our high-quality Card Edge Connectors, perfect for applications in industrial, automotive, and consumer electronics.