346-017-526-101

Heilind Number:EDA346-017-526-101
Manufacturer:EDAC
Manufacturer Number:346-017-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-101

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. With a vibrant green hue, they not only provide a pop of color but also boast durability with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row design and 17 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation, making them a must-have component in your connector arsenal.