346-017-526-102

Heilind Number:EDA346-017-526-102
Manufacturer:EDAC
Manufacturer Number:346-017-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color that adds a touch of style to your projects. Designed for reliable performance, these connectors boast a 3 A amperage rating, making them ideal for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and conductivity. With a single row layout and 17 positions, they offer seamless integration on your circuit board. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Explore our range of connectors and elevate your PCB designs with quality and efficiency.