346-017-526-103

Heilind Number:EDA346-017-526-103
Manufacturer:EDAC
Manufacturer Number:346-017-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 17 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Choose the green housing option for easy identification. Perfect for industrial applications, our Card Edge Connectors are essential components for your PCB setups. Elevate your connectivity experience with our top-of-the-line connectors.