346-017-526-104

Heilind Number:EDA346-017-526-104
Manufacturer:EDAC
Manufacturer Number:346-017-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-104

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, designed for seamless integration into your electronic systems. Boasting a vibrant green hue, they not only add a pop of color but also offer high performance, with a rated amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. Featuring a single row layout with 17 positions and a .125-inch pitch, they ensure efficient signal transmission. The copper alloy contact material and straight mount orientation further optimize connectivity. With a wide operating temperature range of -40 to 105 °C, these connectors are suitable for various environments, making them a reliable choice for your projects. Explore our range of PCB connectors for more connectivity solutions.