346-017-526-107

Heilind Number:EDA346-017-526-107
Manufacturer:EDAC
Manufacturer Number:346-017-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-526-107

Detailed Description

Enhance connectivity within your electronic systems with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 17 copper alloy contact positions, allowing for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 rated thermoplastic polyester, ensuring durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise placement is facilitated. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for a variety of environments. Trust in the reliability of our connectors to maintain efficient and secure electronic connections.